Texas Instruments Dual Voltage Supervisor 1.813V max. 6-Pin SOT-23, TPS3806J20DBVT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-4217
Mfr. Part No.:
TPS3806J20DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Dual Supply Voltage Monitor

Number of Supervisors

2

Maximum Reset Threshold Voltage

1.813V

Minimum Reset Threshold Voltage

1.198V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.3 V