Texas Instruments Voltage Supervisor 4.08V max. 5-Pin SC-70, TPS3801T50DCKR
- RS Stock No.:
- 662-4191
- Mfr. Part No.:
- TPS3801T50DCKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4191
- Mfr. Part No.:
- TPS3801T50DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Ultra Low Supply | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 4.08V | |
| Minimum Reset Threshold Voltage | 3.92V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Ultra Low Supply | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 4.08V | ||
Minimum Reset Threshold Voltage 3.92V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
