Texas Instruments Voltage Supervisor 4.67V max. 3-Pin SOT-89, TL7757IPK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-4129
Mfr. Part No.:
TL7757IPK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.67V

Minimum Reset Threshold Voltage

4.43V

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Supply Voltage

7 V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C