Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3808G18DBVT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-3378
Mfr. Part No.:
TPS3808G18DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

1.69V

Maximum Operating Supply Voltage

6.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

1.67V