Texas Instruments TPS3619-33DGK, Processor Supervisor 2.93V, Reset Input 8-Pin, MSOP
- RS Stock No.:
- 662-3242
- Mfr. Part No.:
- TPS3619-33DGK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-3242
- Mfr. Part No.:
- TPS3619-33DGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Maximum Reset Active Time | 140ms | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.97mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Monitored Voltage | 2.93V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Maximum Reset Active Time 140ms | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.97mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Monitored Voltage 2.93V | ||
