Texas Instruments Triple Voltage Supervisor 8-Pin MSOP, TPS3307-33DGN
- RS Stock No.:
- 662-3227P
- Mfr. Part No.:
- TPS3307-33DGN
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 125 units (supplied in a tube)*
£251.50
(exc. VAT)
£301.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 495 | £2.012 |
| 500 - 1245 | £1.736 |
| 1250 - 2495 | £1.692 |
| 2500 + | £1.648 |
*price indicative
- RS Stock No.:
- 662-3227P
- Mfr. Part No.:
- TPS3307-33DGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 3 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 1.02mm | |
| Maximum Monitored Voltage | 4.64V | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Monitored Voltage | 2.93 V, 4.55V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 3 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 1.02mm | ||
Maximum Monitored Voltage 4.64V | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Monitored Voltage 2.93 V, 4.55V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
