Texas Instruments Voltage Supervisor 14-Pin TSSOP, TPS3600D33PW

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-5673
Mfr. Part No.:
TPS3600D33PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low

Maximum Reset Active Time

140ms

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5 x 4.4 x 1.15mm

Maximum Monitored Voltage

3.24V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

3.14V