Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3306-18D
- RS Stock No.:
- 660-5664
- Mfr. Part No.:
- TPS3306-18D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-5664
- Mfr. Part No.:
- TPS3306-18D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Open Drain | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 140ms | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Monitored Voltage | 1.72 V, 3V | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Monitored Voltage | 1.68 V, 2.93V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Open Drain | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 140ms | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Monitored Voltage 1.72 V, 3V | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Monitored Voltage 1.68 V, 2.93V | ||
