ROHM Voltage Supervisor 3.35V max. 5-Pin SSOP, BD4933G-TR
- RS Stock No.:
- 640-4486
- Mfr. Part No.:
- BD4933G-TR
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 640-4486
- Mfr. Part No.:
- BD4933G-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.35V | |
| Minimum Reset Threshold Voltage | 3.251V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 6V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Monitored Voltage | 2.3V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.35V | ||
Minimum Reset Threshold Voltage 3.251V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 6V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Minimum Monitored Voltage 2.3V | ||
Minimum Operating Supply Voltage -0.3 V | ||
- COO (Country of Origin):
- JP
