Maxim MAX825LEUK+, Processor Supervisor 4.63V, Reset Input 5-Pin, SOT-23 2.5/3/3.3/5 V
- RS Stock No.:
- 622-8709
- Mfr. Part No.:
- MAX825LEUK+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.38 |
| 10 - 19 | £3.28 |
| 20 + | £3.18 |
*price indicative
- RS Stock No.:
- 622-8709
- Mfr. Part No.:
- MAX825LEUK+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.63 x 1.1mm | |
| Maximum Monitored Voltage | 4.75V | |
| Minimum Monitored Voltage | 4.63V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.63 x 1.1mm | ||
Maximum Monitored Voltage 4.75V | ||
Minimum Monitored Voltage 4.63V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Temperature +125 °C | ||
