Maxim Integrated Voltage Monitor 4.72V max. 4-Pin SOT-143, MAX811LEUS+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
622-8642
Mfr. Part No.:
MAX811LEUS+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Voltage Supervisor Type

Microprocessor Voltage Monitor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

4.72V

Minimum Reset Threshold Voltage

4.54V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.94mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy