Maxim MAX821TUS+, Processor Supervisor 3.08V 4-Pin, SOT-143
- RS Stock No.:
- 610-7804
- Mfr. Part No.:
- MAX821TUS+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 610-7804
- Mfr. Part No.:
- MAX821TUS+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 200ms | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Dimensions | 2.92 x 1.3 x 0.94mm | |
| Maximum Monitored Voltage | 3.15V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Monitored Voltage | 3.08V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 200ms | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 2.92 x 1.3 x 0.94mm | ||
Maximum Monitored Voltage 3.15V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Monitored Voltage 3.08V | ||
