Maxim Integrated Dual Voltage Supervisor 1.375V max. 8-Pin SOIC, ICL7665ACSA+
- RS Stock No.:
- 540-4514
- Mfr. Part No.:
- ICL7665ACSA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 540-4514
- Mfr. Part No.:
- ICL7665ACSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 2 | |
| Maximum Reset Threshold Voltage | 1.375V | |
| Minimum Reset Threshold Voltage | 1.225V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Voltage Monitor | ||
Number of Supervisors 2 | ||
Maximum Reset Threshold Voltage 1.375V | ||
Minimum Reset Threshold Voltage 1.225V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 16 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
