Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX700CPA+
- RS Stock No.:
- 540-4249
- Mfr. Part No.:
- MAX700CPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 540-4249
- Mfr. Part No.:
- MAX700CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Maximum Reset Active Time | 500ms | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Monitored Voltage | 15V | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 500ms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 15V | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Monitored Voltage 4.65V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
