Maxim Integrated Voltage Supervisor 8-Pin PDIP, DS1232+
- RS Stock No.:
- 540-2467
- Mfr. Part No.:
- DS1232+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 540-2467
- Mfr. Part No.:
- DS1232+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low, Open Drain, Push-Pull | |
| Maximum Reset Active Time | 1000ms | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Monitored Voltage | 4.74V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.62V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Open Drain, Push-Pull | ||
Maximum Reset Active Time 1000ms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 4.74V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.62V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
