Texas Instruments Voltage Supervisor 3-Pin SOT-23, LM810M3-4.63/NOPB
- RS Stock No.:
- 536-0098
- Mfr. Part No.:
- LM810M3-4.63/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-0098
- Mfr. Part No.:
- LM810M3-4.63/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Output Driver | Active High | |
| Maximum Reset Active Time | 840ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Maximum Monitored Voltage | 4.75V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Monitored Voltage | 4.63V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Output Driver Active High | ||
Maximum Reset Active Time 840ms | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Monitored Voltage 4.63V | ||
