National Semiconductor LM3722IM5-4.63/NOPB, Reset Monitor, Reset Input 5-Pin, SOT-23
- RS Stock No.:
- 533-5963
- Mfr. Part No.:
- LM3722IM5-4.63/NOPB
- Brand:
- National Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-5963
- Mfr. Part No.:
- LM3722IM5-4.63/NOPB
- Brand:
- National Semiconductor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | National Semiconductor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 560ms | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand National Semiconductor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 560ms | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
