Renesas Electronics Voltage Supervisor 5-Pin SOT-23, ISL88011IH529Z-T7A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
193-1532
Mfr. Part No.:
ISL88011IH529Z-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active High

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.7 x 1.3mm

Maximum Monitored Voltage

2.96V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

2.88V

Minimum Operating Supply Voltage

2 V

Unique features on the ISL88013 and ISL88015 include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration. On the ISL88011 and ISL88014, users can increase the nominal 200ms Power-On reset timeout delay by adding an external capacitor to the CPOR pin. Both fixed and adjustable voltage monitors are provided by the ISL88012. Complementary active-low and active-high reset outputs are available on the ISL88011, ISL88012 and ISL88013 devices. All devices provide manual reset capability .
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.