Renesas Electronics Voltage Supervisor 5-Pin SOT-23, ISL88011IH526Z-T7A
- RS Stock No.:
- 193-1530
- Mfr. Part No.:
- ISL88011IH526Z-T7A
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1530
- Mfr. Part No.:
- ISL88011IH526Z-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Monitored Voltage | 2.67V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 2.59V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Monitored Voltage 2.67V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 2.59V | ||
Maximum Operating Temperature +85 °C | ||
Unique features on the ISL88013 and ISL88015 include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration. On the ISL88011 and ISL88014, users can increase the nominal 200ms Power-On reset timeout delay by adding an external capacitor to the CPOR pin. Both fixed and adjustable voltage monitors are provided by the ISL88012. Complementary active-low and active-high reset outputs are available on the ISL88011, ISL88012 and ISL88013 devices. All devices provide manual reset capability .
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.
