Maxim Integrated Voltage Supervisor 2.7V max. 4-Pin SOT-143, MAX6443US26L+T
- RS Stock No.:
- 192-2597
- Mfr. Part No.:
- MAX6443US26L+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-2597
- Mfr. Part No.:
- MAX6443US26L+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Single/Dual Voltage Monitor, Single/Dual Voltage Sequencer | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 2.7V | |
| Minimum Reset Threshold Voltage | 2.55V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Dimensions | 2.92 x 1.3 x 0.94mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Single/Dual Voltage Monitor, Single/Dual Voltage Sequencer | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.7V | ||
Minimum Reset Threshold Voltage 2.55V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 2.92 x 1.3 x 0.94mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 1V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
