Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706RCSA+

Subtotal (1 pack of 2 units)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 90 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£2.965£5.93

*price indicative

Packaging Options:
RS Stock No.:
192-2547
Mfr. Part No.:
MAX706RCSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

CMOS, Active Low, Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

4.4V

Minimum Operating Temperature

0°C

Reset Active Time

200ms

Reset Threshold Voltage

4.5V

Maximum Operating Temperature

70°C

Width

4mm

Height

1.5mm

Series

MAX706R

Standards/Approvals

No

Length

5mm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy