Maxim Integrated Voltage Supervisor 5.5V max. 8-Pin SOIC, DS1707ESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-1494
Mfr. Part No.:
DS1707ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Micropower Voltage Monitor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

5.5V

Minimum Reset Threshold Voltage

3.3V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

3.3V

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy