Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX8212ESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-5797
Mfr. Part No.:
MAX8212ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

μP Power-Fail Warning
Improved 2nd Source for ICL8211/ICL8212
Low-Power CMOS Design
5μA Quiescent Current
On-Board Hysteresis Output
±40mV Threshold Accuracy (±3.5%)
2.0V to 16.5V Supply-Voltage Range
Define Output Current Limit (MAX8211)
High Output Current Capability (MAX8212)
Applications
μP Voltage Monitoring
Battery-Backup Switching
Low-Battery Detection
Overvoltage Detection
Power-Supply Fault Monitoring
Undervoltage Detection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy