Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233Z-15+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-5620
Mfr. Part No.:
DS1233Z-15+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Power Fail Detection

Yes

Mounting Type

Surface Mount

Maximum Reset Active Time

450ms

Package Type

SOT-223

Pin Count

3 + Tab

Dimensions

6.7 x 3.7 x 1.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Internal circuitry debounces pushbutton switch
Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface-mount SOT-223 package
Internal 5kΩpull-up resistor
Operating temperature of -40°C to +85°C