Maxim Integrated Voltage Supervisor 8-Pin SOIC, DS1233MS-5+
- RS Stock No.:
- 190-5583
- Mfr. Part No.:
- DS1233MS-5+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-5583
- Mfr. Part No.:
- DS1233MS-5+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Maximum Reset Active Time | 450ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Maximum Reset Active Time 450ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
The DS1233M EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power fail signal is generated, which forces reset to the active (low) state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
Automatically restarts microprocessor after power failure
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount 8-pin SO packages available package
Internal 5k ohm pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Pin function compatible with the Motorola MC33064, MC34064, MC33164, and MC34164
Operating temperature of -40°C to +85°C
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount 8-pin SO packages available package
Internal 5k ohm pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Pin function compatible with the Motorola MC33064, MC34064, MC33164, and MC34164
Operating temperature of -40°C to +85°C
