Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX8212ESA+
- RS Stock No.:
- 190-4870
- Mfr. Part No.:
- MAX8212ESA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-4870
- Mfr. Part No.:
- MAX8212ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Output Driver | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
μP Power-Fail Warning
Improved 2nd Source for ICL8211/ICL8212
Low-Power CMOS Design
5μA Quiescent Current
On-Board Hysteresis Output
±40mV Threshold Accuracy (±3.5%)
2.0V to 16.5V Supply-Voltage Range
Define Output Current Limit (MAX8211)
High Output Current Capability (MAX8212)
Applications
μP Voltage Monitoring
Battery-Backup Switching
Low-Battery Detection
Overvoltage Detection
Power-Supply Fault Monitoring
Undervoltage Detection
Improved 2nd Source for ICL8211/ICL8212
Low-Power CMOS Design
5μA Quiescent Current
On-Board Hysteresis Output
±40mV Threshold Accuracy (±3.5%)
2.0V to 16.5V Supply-Voltage Range
Define Output Current Limit (MAX8211)
High Output Current Capability (MAX8212)
Applications
μP Voltage Monitoring
Battery-Backup Switching
Low-Battery Detection
Overvoltage Detection
Power-Supply Fault Monitoring
Undervoltage Detection
