Maxim Integrated Voltage Supervisor 8-Pin PDIP, DS1231-20+

Stock information currently inaccessible
RS Stock No.:
190-4820
Mfr. Part No.:
DS1231-20+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Open Drain

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Monitors input and power supply and warns of impending failure
Provides orderly shutdown
Initiates and holds processor reset until levels are unsafe
Tolerance threshold levels can be set for 5% or 10%
Automatically restarts processor on power-up
Pauses restart until system stabilizes
Operating range: 0°C to +70°C (DS1231 and DS1231S)
-40°C to +85°C (DS1231-N and DS1231S-N)
Optional active-low NMI Hysteresis (200mV = "-20", 350mV = "-35", 500mV = "-50")

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy