Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V PDIP, MAX8211CPA+

Subtotal (1 pack of 2 units)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£4.26£8.52

*price indicative

Packaging Options:
RS Stock No.:
190-1775
Mfr. Part No.:
MAX8211CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Voltage Monitor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Active Low, Open Drain

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Reset Threshold Voltage

1.25V

Minimum Operating Temperature

0°C

Monitored Voltage

1.5V

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

9.91mm

Width

7.87mm

Height

4.45mm

Series

MAX8211

Automotive Standard

No

Maximum Supply Voltage

16.5V

Minimum Supply Voltage

2V

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy