Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX700CSA+
- RS Stock No.:
- 190-1685
- Mfr. Part No.:
- MAX700CSA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-1685
- Mfr. Part No.:
- MAX700CSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Maximum Reset Active Time | 500ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 15V | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Output Driver Active High, Active Low, Push-Pull | ||
Maximum Reset Active Time 500ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 15V | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TH
Min 200ms Active-Low RESET Pulse on Power-Up, Power-Down, and During Low-Voltage Conditions
Reset Threshold Factory Trimmed for +5V Systems
No External Components or Adjustments with +5V-Powered Circuits
Debounced Manual Reset Input
Preset or Adjustable Voltage Detection (MAX700)
Adjustable Hysteresis (MAX700)
8-Pin PDIP and Narrow SO Packages
Applications
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Reset Threshold Factory Trimmed for +5V Systems
No External Components or Adjustments with +5V-Powered Circuits
Debounced Manual Reset Input
Preset or Adjustable Voltage Detection (MAX700)
Adjustable Hysteresis (MAX700)
8-Pin PDIP and Narrow SO Packages
Applications
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
