Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX706SESA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-1668
Mfr. Part No.:
MAX706SESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

4.4V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy