Maxim Integrated Quad Voltage Supervisor 0.535V max. 24-Pin TQFN, MAX16029TG+
- RS Stock No.:
- 190-1516
- Mfr. Part No.:
- MAX16029TG+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-1516
- Mfr. Part No.:
- MAX16029TG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 4 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 0.535V | |
| Minimum Reset Threshold Voltage | 0.465V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Maximum Monitored Voltage | 1.5 V, 1.8 V, 2.5 V, 3.3V | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 4 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 0.535V | ||
Minimum Reset Threshold Voltage 0.465V | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Maximum Monitored Voltage 1.5 V, 1.8 V, 2.5 V, 3.3V | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
