Microchip Voltage Supervisor 5-Pin SOT-23, MCP1316T-31RE/OT
- RS Stock No.:
- 188-0215
- Mfr. Part No.:
- MCP1316T-31RE/OT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0215
- Mfr. Part No.:
- MCP1316T-31RE/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Push-Pull | |
| Maximum Reset Active Time | 2240ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Push-Pull | ||
Maximum Reset Active Time 2240ms | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
The MCP1316/16M/17/18/18M/19/19M/20/21/22 are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stablized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.
Low supply current
Precision monitoring trip point options of 2.0V to 4.7V (100 mV increment)
Reset microcontroller in a power loss event
Reset delay time-out option: (1.4 ms, 30 ms, 200 ms, 1600 ms)
Watchdog timer input time-out options: (6.3 ms, 102 ms, 1600 ms, 25600 ms)
SOT-23-5 Pb-free packaging
Precision monitoring trip point options of 2.0V to 4.7V (100 mV increment)
Reset microcontroller in a power loss event
Reset delay time-out option: (1.4 ms, 30 ms, 200 ms, 1600 ms)
Watchdog timer input time-out options: (6.3 ms, 102 ms, 1600 ms, 25600 ms)
SOT-23-5 Pb-free packaging
Related links
- Microchip Voltage Supervisor 5-Pin SOT-23, MCP1316T-31RE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MCP1317T-31RE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1318MT-29LE/OT
