Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316T-46LE/OT
- RS Stock No.:
- 598-257
- Mfr. Part No.:
- MCP1316T-46LE/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£1,329.00
(exc. VAT)
£1,596.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.443 | £1,329.00 |
*price indicative
- RS Stock No.:
- 598-257
- Mfr. Part No.:
- MCP1316T-46LE/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP1316 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP1316 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Voltage supervisor circuit is designed for battery management applications, ensuring reliable performance to prevent under-voltage conditions. The integration of precision voltage monitoring and a push-pull output stage lends itself to efficient operation in portable and battery-driven devices. With a small footprint, this ideal solution promotes space-saving designs without compromising functionality. It operates over a wide temperature range, making it suitable for various environments and ensuring robustness in demanding applications.
Provides precise voltage supervision to protect sensitive circuits
Supports wide input voltage ranges for versatile applications
Compact design enhances space efficiency in circuit layouts
Features temperature stability to operate in demanding environments
Fast response times ensure immediate reaction to voltage drops
Push pull output stage allows compatibility with various load types
Simplifies design by minimising additional components required
Related links
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1320T-46LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1321T-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1318MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin SOT-23-5, MCP1316MT-20LI/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
