ROHM Voltage Supervisor 3-Pin SSOP, BU45K462G-TL
- RS Stock No.:
- 185-0855
- Mfr. Part No.:
- BU45K462G-TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0855
- Mfr. Part No.:
- BU45K462G-TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 3 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 4.6V | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 3 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 4.6V | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
ROHMs BU45xxxxx and BU46xxxxx series are highly accurate, low current consumption voltage detector IC series. Because the counter timer delay circuit is built-in, an external capacitor for the delay time setting is unnecessary. Two output types are available (Nch open drain and CMOS output) and detection voltages range from 2.3V to 4.8V in increments of 0.1V with fixed delay time of 200ms and 400ms, that may be selected according to application.
Counter Timer Built-in
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
