ROHM Voltage Supervisor 3-Pin SSOP, BU45K432G-TL

Stock information currently inaccessible
RS Stock No.:
185-0825
Mfr. Part No.:
BU45K432G-TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

3

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

4.3V

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
ROHM’s BU45xxxxx and BU46xxxxx series are highly accurate, low current consumption voltage detector IC series. Because the counter timer delay circuit is built-in, an external capacitor for the delay time setting is unnecessary. Two output types are available (Nch open drain and CMOS output) and detection voltages range from 2.3V to 4.8V in increments of 0.1V with fixed delay time of 200ms and 400ms, that may be selected according to application.

Counter Timer Built-in
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy