Analog Devices Voltage Supervisor 8-Pin PDIP, ADM706ANZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-2385
Mfr. Part No.:
ADM706ANZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High

Maximum Reset Active Time

280ms

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.5V

COO (Country of Origin):
TW
Guaranteed RESET valid with VCC = 1 V
190 μA quiescent current
Precision supply voltage monitor
4.40 V (ADM706/ADM708)
200 ms reset pulse width
Debounced TTL/CMOS manual reset input (MR)
Independent watchdog timer (ADM705/ADM706)
1.60 sec timeout (ADM705/ADM706)
Voltage monitor for power fail or low battery warning
Superior upgrade for MAX705 to MAX708
Applications
Microprocessor systems
Computers
Controllers
Intelligent instruments
Critical microprocessor supply monitoring