Microchip Voltage Supervisor 0.185V max. 3-Pin SOT-23, MCP103T-315E/TT

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5333
Mfr. Part No.:
MCP103T-315E/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Voltage Supervisor Type

Micropower

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.185V

Minimum Reset Threshold Voltage

0.031V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.05 x 1.4 x 1.02mm

Maximum Monitored Voltage

3.157V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

3.003V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Related links