Nisshinbo Micro Devices 2 Voltage Detector 8-Pin DMP, NJM2078M
- RS Stock No.:
- 178-2379
- Mfr. Part No.:
- NJM2078M
- Brand:
- Nisshinbo Micro Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2379
- Mfr. Part No.:
- NJM2078M
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 2 | |
| Mount Type | Surface Mount | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Detector | ||
Number of Supervisors 2 | ||
Mount Type Surface Mount | ||
Package Type DMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Not Applicable
