Maxim Integrated Voltage Supervisor 14-Pin TSSOP, MAX14572EUD+
- RS Stock No.:
- 169-7702P
- Mfr. Part No.:
- MAX14572EUD+
- Brand:
- Maxim Integrated
Subtotal 1 unit (supplied in a tube)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.98 |
*price indicative
- RS Stock No.:
- 169-7702P
- Mfr. Part No.:
- MAX14572EUD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The MAX14571/MAX14572/MAX14573 adjustable overvoltage and overcurrent protection devices are ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage lockout (OVLO) and undervoltage lockout (UVLO) thresholds are set using optional external resistors. The factory preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ).
Integrated Protection Increases System Reliability
Programmable Forward Current Limit (Adjustable Up to 4.2A) with ±15% Accuracy
Wide 4.5V to 36V Operating Input Range
Reverse-Current Flow Option for Inductive Loads
Independent Microprocessor Enable Input (EN)
High-Voltage-Capable Input
Programmable Forward Current Limit (Adjustable Up to 4.2A) with ±15% Accuracy
Wide 4.5V to 36V Operating Input Range
Reverse-Current Flow Option for Inductive Loads
Independent Microprocessor Enable Input (EN)
High-Voltage-Capable Input
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
