Maxim Integrated Voltage Monitor 3.1V max. 20-Pin TQFN, MAX17525ATP+
- RS Stock No.:
- 168-2921
- Mfr. Part No.:
- MAX17525ATP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2921
- Mfr. Part No.:
- MAX17525ATP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.1V | |
| Minimum Reset Threshold Voltage | 1V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 20 | |
| Dimensions | 5 x 5 x 0.75mm | |
| Maximum Monitored Voltage | 60V | |
| Maximum Operating Supply Voltage | 60 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.1V | ||
Minimum Reset Threshold Voltage 1V | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 20 | ||
Dimensions 5 x 5 x 0.75mm | ||
Maximum Monitored Voltage 60V | ||
Maximum Operating Supply Voltage 60 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
The MAX17525 adjustable overvoltage, undervoltage, and overcurrent protection device guards systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external pMOSFET, the device also protects downstream circuitry from voltage faults up to ±60V (for -60V external pFET rating. The device features a low, 31mΩ, on-resistance integrated FET. During startup, the devices are designed to charge large capacitances on the output in a continuous mode for applications where large reservoir capacitors are used on the inputs to downstream devices.
Robust, High-Power Protection Reduces System Downtime
Enables Fast Startup and Brownout Recovery
Flexible Design Enables Reuse and Less Requalification
20-Pin 5mm x 5mm TQFN Package, Integrated nFET
Enables Fast Startup and Brownout Recovery
Flexible Design Enables Reuse and Less Requalification
20-Pin 5mm x 5mm TQFN Package, Integrated nFET
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
