ROHM Voltage Detector 5-Pin SSOP, BD5242G-TR
- RS Stock No.:
- 168-1033
- Mfr. Part No.:
- BD5242G-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1033
- Mfr. Part No.:
- BD5242G-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 4.36V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.03V | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 4.36V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.03V | ||
Minimum Operating Supply Voltage -0.3 V | ||
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
