ROHM Voltage Detector 5-Pin SSOP, BD4857G-TR
- RS Stock No.:
- 167-7580
- Mfr. Part No.:
- BD4857G-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 167-7580
- Mfr. Part No.:
- BD4857G-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 5.7V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 5.7V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
ROHMs BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
