Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX795SCSA+

Stock information currently inaccessible
RS Stock No.:
165-9093
Mfr. Part No.:
MAX795SCSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Monitored Voltage

2.92V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

0 °C

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy