STMicroelectronics Quad Voltage Supervisor 6-Pin SOT-23, STM6710JWB6F

Discontinued
RS Stock No.:
165-6634
Mfr. Part No.:
STM6710JWB6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Supervisors

4

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Monitored Voltage

2.38 V, 3.15V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

0.62 V, 2.32 V, 3.08V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Microprocessor Supervisor IC, STMicroelectronics



Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Related links