Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3808G15DBVT

Stock information currently inaccessible
RS Stock No.:
162-7166
Mfr. Part No.:
TPS3808G15DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

1.42V

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1.4V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy