Microchip Voltage Supervisor 3-Pin TO-92, MCP120-450DI/TO

Stock information currently inaccessible
RS Stock No.:
165-3595
Mfr. Part No.:
MCP120-450DI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Watchdog Timer

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Maximum Reset Active Time

700ms

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.37V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy