- RS Stock No.:
- 165-3584
- Mfr. Part No.:
- TC54VC4302ECB713
- Brand:
- Microchip
Available to back order for despatch 24/09/2024
Added
Price Each (On a Reel of 3000)
£0.432
(exc. VAT)
£0.518
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.432 | £1,296.00 |
*price indicative |
- RS Stock No.:
- 165-3584
- Mfr. Part No.:
- TC54VC4302ECB713
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, CMOS |
Mounting Type | Surface Mount |
Package Type | SOT-23A |
Pin Count | 3 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 4.39V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 4.3V |
- RS Stock No.:
- 165-3584
- Mfr. Part No.:
- TC54VC4302ECB713
- Brand:
- Microchip