Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VC2902ECB713
- RS Stock No.:
- 165-3583
- Mfr. Part No.:
- TC54VC2902ECB713
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3583
- Mfr. Part No.:
- TC54VC2902ECB713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23A | |
| Pin Count | 3 | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Monitored Voltage | 2.96V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | 0.7 V | |
| Minimum Monitored Voltage | 2.9V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Output Driver Active Low, CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOT-23A | ||
Pin Count 3 | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Monitored Voltage 2.96V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage 0.7 V | ||
Minimum Monitored Voltage 2.9V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23A, TC54VC2702ECB713
- Microchip 1 Voltage Supervisor 3-Pin 2.14 V SOT-23A, TC54VN2102ECB713
- Microchip 1 Voltage Supervisor 3-Pin 2.14 V SOT-23A
- Microchip Voltage Supervisor 3-Pin SOT-23, NPX473K310VX2MF
- Microchip Voltage Supervisor 3-Pin SOT-23, MCP809T-475I/TT
- Microchip Voltage Supervisor 3-Pin SOT-23, MCP101T-475I/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP112T-300E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23, MCP130T-485I/TT
