Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450DI/TO

Stock information currently inaccessible
RS Stock No.:
165-3553
Mfr. Part No.:
MCP130-450DI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Output Driver

Active Low Open Drain

Mount Type

Through Hole

Package Type

TO-92

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.62mm

Length

4.71mm

Height

4.62mm

MCP130 Microcontroller Supervisory and Reset Circuit


The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.

Features


Holds Microcontroller in Reset until supply voltage reaches stable operating level

Resets Microcontroller during power loss

Active low RESET pin

Open drain output

Internal 5 kΩ Pull-Up Resistor

Holds RESET for 350 MS (typical)

RESET to VCC = 1.0V

Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature

45 μA typical operating current

Supervisory & Reset Circuits - Microchip


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy