Microchip Voltage Supervisor 3-Pin SOT-23B, MCP112T-240E/TT

Stock information currently inaccessible
RS Stock No.:
165-3506
Mfr. Part No.:
MCP112T-240E/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

130ms

Package Type

SOT-23B

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

2.37V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

2.32V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy